
Straight guide pin for automotive applications, constructed from stainless steel with a passivated finish. Features a 36.4 mm length and 8.5 mm diameter, operating within a temperature range of -55 °C to 125 °C. Designed for sealed and unsealed rectangular connector systems.
TE Connectivity 2000676-7 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 36.4 |
| Product Diameter (mm) | 8.5 |
| Type | Guide Pin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000676-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.