
Right-angle keyed guide module for VITA 46 applications. Features copper contacts with gold plating for reliable connectivity. Constructed with a nickel-plated housing, this module operates within a temperature range of -55°C to 105°C. It is RoHS compliant and lead-free.
TE Connectivity 2000713-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Lead Free | Lead Free |
| Length | 22.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2000713-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
