TE Connectivity 2000834-2 technical specifications.
| Type | Daughter Card |
| Gender | PL |
| Number of Contacts | 8Power/120Signal/8Coaxial/60Ground |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000834-2 to view detailed technical specifications.
No datasheet is available for this part.