TE Connectivity 2000834-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 248 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 7 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2000834-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.