TE Connectivity 2000890-3 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 90 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2000890-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.