
Vertical board-to-board receptacle with 90 positions across 9 rows and 10 columns. Features a 1.9-inch pitch and 0.063mm row spacing. Offers a 1.5A contact current rating with copper alloy contacts plated in gold, tin, and lead. Designed for through-hole mounting with press-fit termination and a straight orientation. Operates within a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 2000895-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 19.05mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.063mm |
| Series | Fortis Zd |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2000895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
