
TE Connectivity 2000973-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 28.1 |
| Product Height (mm) | 16.2 |
| Type | MT |
| Gender | RCP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536700000 |
| Schedule B | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000973-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.