TE Connectivity 2000975-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 105 |
| Number of Ports | 1 |
| Product Length (mm) | 164 |
| Product Depth (mm) | 20.4 |
| Product Height (mm) | 18.6 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 15Power/90Signal |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.