TE Connectivity 2000980-3 technical specifications.
| Type | High Speed |
| Gender | HDR |
| Number of Contacts | 8Power/120Signal/60Ground |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000980-3 to view detailed technical specifications.
No datasheet is available for this part.