TE Connectivity 2000P-RIBBON-4TT-NAR technical specifications.
| Printing Technology | Thermal Transfer |
| Product Depth | 40mm |
| Product Length | 300mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000P-RIBBON-4TT-NAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.