TE Connectivity 2001-7141-00 technical specifications.
| Termination Type | CLAMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2001-7141-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.