TE Connectivity 200458-3 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200458-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.