TE Connectivity 200459-3 technical specifications.
| Mount | Panel |
| Number of Positions | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200459-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.