
TE Connectivity 200514-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 45.24mm |
| ELV | Non-Compliant |
| Height | 41.28mm |
| Lead Free | Lead Free |
| Length | 1.781inch |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Width | 16.26mm |
| Wire/Cable Diameter | 10.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200514-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.