Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2005159-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2005159-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.