TE Connectivity 2005253-1 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Height (mm) | 26.1 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Max Voltage Rating | 300VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2005253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.