TE Connectivity 2006-5010-00 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2006-5010-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.