
TE Connectivity 2006453-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Keyed | No |
| Length | 2m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2006453-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
