
TE Connectivity 2006644-1 technical specifications.
| Cable Length (m) | 0.05 |
| Cable Type | UL 2725 |
| Wire Size | 30AWG |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | F-F |
| Contact Termination | Crimp |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2006644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.