TE Connectivity 200679-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200679-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.