TE Connectivity 200686-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 42.85mm |
| ELV | Non-Compliant |
| Height | 31.75mm |
| Lead Free | Contains Lead |
| Length | 28.58mm |
| Material | Stainless Steel |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 15.88mm |
| Wire/Cable Diameter | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.