TE Connectivity 2007009-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Row Spacing | 3.6mm |
| Series | FH |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2007009-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.