This 64-contact RCP board-to-board connector is designed for surface mount applications, with a terminal pitch of 1mm and a product length of 35.9mm. It features a straight body orientation and is suitable for mounting on printed circuit boards. The connector has a product depth of 6.05mm and a product height of 7.37mm, making it a compact solution for memory card sockets and other applications. TE Connectivity's 2007042-2 connector meets the requirements for SD & microSD card sockets.
TE Connectivity 2007042-2 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 35.9 |
| Product Depth (mm) | 6.05 |
| Product Height (mm) | 7.37 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.