TE Connectivity 2007073-2 technical specifications.
| Terminal Pitch (mm) | 2.04 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Category Number | Cat 5 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007073-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.