
Conn Card Edge SKT 6Power/16Signal POS 2.54mm Solder ST Edge Mount Package
TE Connectivity 2007088-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 4.47 |
| Tail Cross Section (mm) | 0.63 |
| Product Length (mm) | 49.78 |
| Product Depth (mm) | 19.96 |
| Product Height (mm) | 9.35 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 6Power/16Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 22/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.