TE Connectivity 2007251-1 technical specifications.
| Data Rate | 16Gbps |
| Features | Shielded |
| Gender | Female |
| Material | Silver |
| Mount | Through Hole, PCB |
| Number of Ports | 6 |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Thickness | 2.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.