TE Connectivity 2007262-1 technical specifications.
| Contact Material | Silver |
| Data Rate | 16Gbps |
| Depth | 54.8mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 30.54mm |
| Material | Silver |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Thickness | 2.25mm |
| Pitch | 14.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.