
1x2 SFP+ cage assembly, right-angle, through-hole mount, press-fit termination. Features shielded, female gender, and a 2.05mm tail length. Supports 16Gbps data rates and is RoHS compliant. Constructed with silver material, measuring 28.75mm in length, designed for 2.25mm PCB thickness.
TE Connectivity 2007263-1 technical specifications.
| Data Rate | 16Gbps |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 28.75mm |
| Material | Silver |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Thickness | 2.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFP+ |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
