TE Connectivity 200730-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | M |
| Termination | Screw |
| Wire/Cable Diameter | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 200730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.