TE Connectivity 200730-4 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Height | 2.609inch |
| Lead Free | Lead Free |
| Length | 44.04mm |
| Number of Positions | 75 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Width | 1.141inch |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200730-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.