
TE Connectivity 2007304-1 technical specifications.
| ELV | Compliant |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | Stainless Steel |
| Package Quantity | 504 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
