TE Connectivity 2007378-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 60 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2007378 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2007378-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.