TE Connectivity 2007394-4 technical specifications.
| Type | SFP+ |
| Gender | RCP |
| Number of Contacts | 160 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 160 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007394-4 to view detailed technical specifications.
No datasheet is available for this part.