
TE Connectivity 2007477-3 technical specifications.
| Color | Clear |
| Data Rate | 56Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 15.76mm |
| Mounting Style | PLUG |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007477-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
