TE Connectivity 2007492-1 technical specifications.
| Number of Ports | 2 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2007492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.