
Right-angle, shielded SFP+ receptacle with 4 ports and 4 positions, supporting 16Gbps data rates. Features copper alloy contacts with gold plating and a press-fit termination. Designed for through-hole mounting on PCBs up to 0.059 inches thick, with a 1.6mm pitch and 3mm tail length. Housing is black, UL94 V-0 rated, and the component is RoHS compliant.
TE Connectivity 2007637-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 28.91mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.25mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007637-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.