TE Connectivity 2007637-6 technical specifications.
| Number of Ports | 4 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2007637-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.