
Right angle board-to-board receptacle with 144 positions and 9 rows, featuring 48 differential pairs for 25Gbps data rates and 100 Ohm impedance. Contacts are copper alloy with gold/tin plating, rated for 750mA and 120V AC / 3.03kV DC. This press-fit termination component mounts through-hole and edge on 1mm PCBs, with a 0.075 inch pitch and 1.35mm row spacing. Housing is black, UL94 V-0 rated, and includes right guide hardware.
TE Connectivity 2007710-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| Depth | 24.2mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Guide Hardware | Yes (With) |
| Height | 0.524inch |
| Housing Color | Black |
| Impedance | 100R |
| Length | 38mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Ground Positions | 48 |
| Number of Pairs | 48 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | No (Without) |
| Stack Height | 13.3mm |
| Stackable | No |
| Tail Length | 1.2mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 0.953inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007710-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
