TE Connectivity 2007804-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 16 |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007804-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.