TE Connectivity 2007811-3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2007811 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 12 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2007811-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.