
This male header is a board-to-board connector designed for through-hole mounting with a 0.075-inch pitch. It features 192 positions across 12 rows and 16 columns, supporting differential signaling with 64 pairs and a data rate of 25Gbps. The black, partially shrouded housing is constructed from UL94 V-0 rated material, with copper alloy contacts plated in gold, tin, and matte finishes. It offers a 750mA contact current rating and 100-ohm impedance, with a stack height of 11.95mm and a maximum operating temperature of 185°C.
TE Connectivity 2007825-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | Yes (With) |
| Height | 0.969inch |
| Housing Color | Black |
| Impedance | 100R |
| Length | 36.9mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Ground Positions | 64 |
| Number of Pairs | 64 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Number of Signal Positions | 128 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | Partially |
| Stack Height | 11.95mm |
| Stackable | No |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
