This 120-contact HDR backplane connector features 18 rows and a 1.9mm terminal pitch. It is designed for press-fit termination and has a straight body orientation. The connector operates within a temperature range of -55 to 85°C and can handle a maximum current rating of 0.75A per contact. It is rated for 120VDC and 120VAC.
TE Connectivity 2007875-1 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120Signal/60Ground |
| Terminal Pitch | 1.9mm |
| Number of Rows | 18 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2007875-1 to view detailed technical specifications.
No datasheet is available for this part.