This 120-contact HDR backplane connector features a 1.9mm terminal pitch and supports 18 rows of signal and ground connections. It is designed for press-fit termination and has a straight body orientation. The connector operates reliably within a temperature range of -55 to 85°C and can handle a maximum current of 0.75A per contact. It is rated for 120VDC or 120VAC and is suitable for through-hole mounting.
TE Connectivity 2007877-1 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120Signal/60Ground |
| Terminal Pitch | 1.9mm |
| Number of Rows | 18 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007877-1 to view detailed technical specifications.
No datasheet is available for this part.