Conn Backplane HDR 120Signal/60Ground POS 1.9mm Solder ST Thru-Hole Tube
TE Connectivity 2007885-1 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120Signal/60Ground |
| Terminal Pitch | 1.9mm |
| Number of Rows | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2007885-1 to view detailed technical specifications.
No datasheet is available for this part.