TE Connectivity 2007895-3 technical specifications.
| Type | Hard Metric |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007895-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.