TE Connectivity 2008142-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LIGHT-N-LOK |
| Termination | Poke-In |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.