
TE Connectivity 200821-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Flammability Rating | UL94 V-2 |
| Length | 25.4mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200821-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
