
TE Connectivity 200833-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Plating | Zinc |
| Mount | Socket |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Primary Type | HARDWARE |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200833-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.