
Rectangular connector, 34 positions, 34 contacts, male gender, straight orientation, panel mount, 3.81mm pitch, 4 rows with 4.57mm row spacing. Features a black housing, UL94 V-0 flammability rating, and operates within a -55°C to 150°C temperature range. Cable-to-cable connector system, lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 200837-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 19.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 196 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.