
1-position, right-angle wire-to-board receptacle with SMD/SMT termination. Features a 5A current rating, 250V voltage rating, and copper alloy contacts with tin plating. Operates within a -40°C to 221°C temperature range. Housing is white, UL94 V-0 flammability rated, and lead-free compliant. Supplied in tape and reel packaging.
TE Connectivity 2008563-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Insulation Diameter | 0.0826inch |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.156inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
